TRACO POWER TES 1 DC/DC Converter, 15V dc/ 33 mA, 26.4V dc Input, 21.6V Input 1 W, Surface, 90 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$110.77

(exc. GST)

$121.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$110.77$11.077-
2 - 3$108.34$10.8342%
4 +$106.02$10.6024%

*price indicative

RS Stock No.:
161-6516
Mfr. Part No.:
TES 1-2423
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

26.4V dc

Minimum Input Voltage

21.6V

Output Current 1

33mA

Output Current 2

33mA

Mount Type

Surface

Output Voltage 2

-15V dc

Number of Outputs

2

MTBF

2000000h

Isolation Voltage

1.5kV dc

Package Type

Surface Mount

Maximum Output Power

1W

Series

TES 1

Depth

6.7mm

Width

8mm

Length

13.7mm

Standards/Approvals

No

Efficiency

78%

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco Power TES 1 DC-DC Converter, 24V DC Input Voltage, ±15V DC Output Voltage - TES 1-2423


This DC-DC Converter by Traco Power is a high-efficiency isolated converter suitable for various industrial applications. With a power rating of 1 Watt, this converter provides reliable and efficient performance. The device is designed for surface mount applications and offers exceptional performance under extreme temperature conditions.

Features & Benefits


• Efficiency is 78% for optimal performance

• Operating temperature range from -40°C to +85°C for versatility

• Compact design with SMD package for easy installation

• High accuracy of pin co-planarity

• Qualified for lead-free reflow solder process

Applications


• Ideal for ground loop elimination, noise reduction, and voltage isolation in digital interfaces

• Noise reduction in electrical systems

• Voltage isolation in digital interfaces

• Voltage conversion in distributed power systems

Can it operate under extreme temperature conditions?


Yes, the DC-DC converter is designed to operate in a temperature range from -40°C to +85°C.

Will it provide high accuracy in pin co-planarity?


Yes, the device offers high accuracy of pin co-planarity for reliable performance.

Is this converter suitable for voltage conversion in distributed power systems?


Yes, the converter is Ideal for voltage conversion in various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy