XP Power IK DC/DC Converter, 5V dc/ 600 mA, 9V Input, 10.8V dc Input 0.25 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-2717
Mfr. Part No.:
IK1205SA
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

9V

Minimum Input Voltage

10.8V dc

Output Current 1

600mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1100000h

Number of Outputs

1

Number of Pins

7

Isolation Voltage

1kV dc

Package Type

SIP

Maximum Output Power

0.25W

Depth

10.15mm

Length

11.68mm

Standards/Approvals

No

Series

IK

Width

6mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

65%

COO (Country of Origin):
TW

XP Power - IK Series of Isolated DC-DC Converters


The IK series from XP Power offers a highly reliable range of single output, 0.25 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These Compact DC-DC converters all have a wide -40 °C to +85 °C operating temperature and are also available in smaller package sizes.

0.25 W, isolated DC-DC converters

1000 VDC in isolation, 3000 VDC in isolation option available

Single output

Available in smaller packages

-40 °C to +85 °C Operating temperature

Industry standard SIP and DIP packaging

Up to 70% efficiency

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy