XP Power JHM DC/DC Converter, 15V dc/ 666 mA, 9V dc Input, 4.5V Input 10 W, Through Hole, 80 °C Max Temp -40 °C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2494
Mfr. Part No.:
JHM1005S15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

9V dc

Output Current 1

666mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

1000000h

Output Voltage Adjustment Range

45/9 V

Number of Pins

24

Isolation Voltage

4kV ac

Maximum Output Power

10W

Package Type

DIP

Width

20.32mm

Series

JHM

Depth

10.4mm

Standards/Approvals

No

Length

31.75mm

Efficiency

85%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW

XP Power - JHM10 Series of Isolated DC-DC Converters


The JHM10 series from XP Power offers a highly reliable range of 10 W, isolated DC-DC converters. The series has been designed in an industry standard DIP-24 package, features 4000 VAC reinforced insulation and has been internationally medically approved. The range attributes 2 μA patient leakage current, a wide operating temperature of -40 °C to +80 °C and safety approved to IEC60601-1, 3rd edition.

10 W, isolated DC-DC converters

4000 VAC reinforced insulation

Meets international medical approvals

2 μA patient leakage current

-40 °C to +80 °C Operating temperature

IEC60601-1, 3rd edition safety approvals

DIP-24 package

EN55011 Level A with no external components

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy