XP Power JCK DC/DC Converter, 12V dc/ 1.67 A, 18V dc Input, 9V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$629.45

(exc. GST)

$692.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$629.45$62.945
2 - 3$615.60$61.56
4 +$602.38$60.238

*price indicative

RS Stock No.:
167-2396
Mfr. Part No.:
JCK2012S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

1.67A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

680000h

Number of Outputs

1

Output Voltage Adjustment Range

9/18 V

Number of Pins

6

Isolation Voltage

1.6kV dc

Maximum Output Power

20W

Package Type

DIP

Width

25.4mm

Series

JCK

Standards/Approvals

No

Length

50.8mm

Depth

10.2mm

Efficiency

90%

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - JCK20 Series of Isolated DC-DC Converters


The JCK20 series from XP Power offers a highly reliable range of 20 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 93%. These Compact DC-DC converters have a 2:1 input range and also feature remote on/off settings.

20 W, isolated DC-DC converters

1600 VDC isolation

2:1 input range

Single and dual outputs

Remote on/off

-40 °C to +100 °C Operating temperature

High efficiency up to 93%

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy