XP Power JCK DC/DC Converter, 12V dc/ 1.67 A, 18V dc Input, 9V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 122-7424
- Distrelec Article No.:
- 302-24-621
- Mfr. Part No.:
- JCK2012S12
- Brand:
- XP Power
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$65.65
(exc. GST)
$72.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $65.65 |
| 3 - 4 | $63.99 |
| 5 + | $63.01 |
*price indicative
- RS Stock No.:
- 122-7424
- Distrelec Article No.:
- 302-24-621
- Mfr. Part No.:
- JCK2012S12
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 1.67A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 680000h | |
| Output Voltage Adjustment Range | 9/18 V | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 20W | |
| Package Type | DIP | |
| Series | JCK | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 90% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 1.67A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 680000h | ||
Output Voltage Adjustment Range 9/18 V | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 20W | ||
Package Type DIP | ||
Series JCK | ||
Length 50.8mm | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Maximum Operating Temperature 100°C | ||
Efficiency 90% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - JCK20 Series of Isolated DC-DC Converters
The JCK20 series from XP Power offers a highly reliable range of 20 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 93%. These Compact DC-DC converters have a 2:1 input range and also feature remote on/off settings.
20 W, isolated DC-DC converters
1600 VDC isolation
2:1 input range
Single and dual outputs
Remote on/off
-40 °C to +100 °C Operating temperature
High efficiency up to 93%
Board mount
XP Power - DC-DC Converters
Related links
- XP Power JCK DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCK DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCK DC/DC Converter 18V dc Input Through Hole
- XP Power JCK DC/DC Converter 18V dc Input Through Hole
- XP Power JCK DC/DC Converter 18V dc Input Through Hole
- XP Power JCK DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCK DC/DC Converter 18V dc Input Through Hole
- XP Power JCK DC/DC Converter -12 V/ 1.25 A 9V Input 30 W 75 °C Max Temp -40 °C Min
