XP Power JCK DC/DC Converter, 5V dc/ 3 A, 18V dc Input, 9V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-2395
Mfr. Part No.:
JCK2012S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

3A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

680000h

Number of Outputs

1

Output Voltage Adjustment Range

9/18 V

Number of Pins

6

Isolation Voltage

1.6kV dc

Maximum Output Power

20W

Package Type

DIP

Standards/Approvals

No

Length

50.8mm

Width

25.4mm

Series

JCK

Depth

10.2mm

Minimum Operating Temperature

-40°C

Efficiency

92%

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW

XP Power - JCK20 Series of Isolated DC-DC Converters


The JCK20 series from XP Power offers a highly reliable range of 20 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 93%. These Compact DC-DC converters have a 2:1 input range and also feature remote on/off settings.

20 W, isolated DC-DC converters

1600 VDC isolation

2:1 input range

Single and dual outputs

Remote on/off

-40 °C to +100 °C Operating temperature

High efficiency up to 93%

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy