XP Power JCK DC/DC Converter, 12V dc/ 1.25 A, 18V dc Input, 9V Input 15 W, Through Hole, 100 °C Max Temp -40 °C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2399
Mfr. Part No.:
JCK1512S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

1.25A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

1100000h

Output Voltage Adjustment Range

9/18 V

Isolation Voltage

1.5kV dc

Number of Pins

5

Package Type

DIP

Maximum Output Power

15W

Depth

10.16mm

Length

50.8mm

Width

25.4mm

Series

JCK

Standards/Approvals

No

Maximum Operating Temperature

100°C

Efficiency

88%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - JCK15 Series of Isolated DC-DC Converters


The JCK15 series from XP Power offers a highly reliable range of 15 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1500 VDC in isolation and a high efficiency of up to 89%. These compact DC-DC converters have a 2:1 input range and also feature continuous short circuit protection.

15 W, isolated DC-DC converters

1500 VDC isolation

2:1 input range

Single and dual outputs

-40 °C to +100 °C Operating temperature

Continuous short circuit protection

High efficiency up to 89%

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy