XP Power JTL DC/DC Converter, 12V dc/ 420 mA, 36V dc Input, 9V Input 30 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 167-2391
- Mfr. Part No.:
- JTL3024T0512
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-2391
- Mfr. Part No.:
- JTL3024T0512
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 420mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 3 | |
| MTBF | 320000h | |
| Output Voltage Adjustment Range | 9/36 V | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 7 | |
| Package Type | DIP | |
| Maximum Output Power | 30W | |
| Series | JTL | |
| Depth | 10.16mm | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 420mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 3 | ||
MTBF 320000h | ||
Output Voltage Adjustment Range 9/36 V | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 7 | ||
Package Type DIP | ||
Maximum Output Power 30W | ||
Series JTL | ||
Depth 10.16mm | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Width 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
XP Power - JTL30 Series of Isolated DC-DC Converters
The JTL30 series from XP Power offers a highly reliable range of single, dual and triple output, 30 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 V dc in isolation and a high efficiency of up to 91%. These compact DC-DC converters have a wide 4:1 input range, high-power density and feature remote on/off settings.
30 W, isolated DC-DC converters
1600 V dc isolation
High-power density
Single, dual and triple outputs
Remote on/off settings
Wide 4:1 input range
-40°C to +75°C Operating temperature
High efficiency up to 91%
Industry standard package
Board mount
XP Power - DC-DC Converters
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- XP Power JTL DC/DC Converter 36V dc Input Through Hole
- XP Power JTL DC/DC Converter 36V dc Input Through Hole
- XP Power JTL DC/DC Converter -5 V/ 3 A 9V Input 30 W 75 °C Max Temp -40 °C Min Temp,
- XP Power JTL DC/DC Converter 36V dc Input Through Hole
- XP Power JTL DC/DC Converter -12 V/ 1.25 A 9V Input 30 W 75 °C Max Temp -40 °C Min
- XP Power JTL DC/DC Converter 36V dc Input Through Hole
- XP Power JTL DC/DC Converter -15 V/ 1 A 9V Input 30 W 75 °C Max Temp -40 °C Min
- XP Power JTL DC/DC Converter 75V dc Input Through Hole












