XP Power JTL DC/DC Converter, 12V, -12 V/ 1.25 A, 36V dc Input, 9V Input 30 W, Through Hole, 75 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-2430
Mfr. Part No.:
JTL3024D12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V, -12V

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

1.25A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

320000h

Number of Outputs

2

Output Voltage Adjustment Range

9/36 V

Isolation Voltage

1.6kV dc

Number of Pins

7

Package Type

DIP

Maximum Output Power

30W

Depth

10.16mm

Length

50.8mm

Series

JTL

Width

25.4mm

Standards/Approvals

No

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Efficiency

89%

COO (Country of Origin):
TW

XP Power - JTL30 Series of Isolated DC-DC Converters


The JTL30 series from XP Power offers a highly reliable range of single, dual and triple output, 30 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 V dc in isolation and a high efficiency of up to 91%. These Compact DC-DC converters have a wide 4:1 input range, high-power density and feature remote on/off settings.

30 W, isolated DC-DC converters

1600 V dc isolation

High-power density

Single, dual and triple outputs

Remote on/off settings

Wide 4:1 input range

-40°C to +75°C Operating temperature

High efficiency up to 91%

Industry standard package

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy