XP Power JTL DC/DC Converter, 15V dc/ 330 mA, 36V dc Input, 9V Input 30 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$1,193.90

(exc. GST)

$1,313.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$1,193.90$119.39-
2 - 3$1,167.63$116.7632%
4 +$1,142.57$114.2574%

*price indicative

RS Stock No.:
167-2437
Mfr. Part No.:
JTL3024T0515
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

330mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

320000h

Number of Outputs

3

Output Voltage Adjustment Range

9/36 V

Number of Pins

7

Isolation Voltage

1.6kV dc

Package Type

DIP

Maximum Output Power

30W

Depth

10.16mm

Width

25.4mm

Standards/Approvals

No

Length

50.8mm

Series

JTL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Efficiency

90%

COO (Country of Origin):
TW

XP Power - JTL30 Series of Isolated DC-DC Converters


The JTL30 series from XP Power offers a highly reliable range of single, dual and triple output, 30 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 V dc in isolation and a high efficiency of up to 91%. These Compact DC-DC converters have a wide 4:1 input range, high-power density and feature remote on/off settings.

30 W, isolated DC-DC converters

1600 V dc isolation

High-power density

Single, dual and triple outputs

Remote on/off settings

Wide 4:1 input range

-40°C to +75°C Operating temperature

High efficiency up to 91%

Industry standard package

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy