XP Power JTL DC/DC Converter, 12V dc/ 2.5 A, 75V dc Input, 18V Input 30 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2385
Mfr. Part No.:
JTL3048S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

2.5A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

320000h

Number of Outputs

1

Output Voltage Adjustment Range

18/75 V

Number of Pins

7

Isolation Voltage

1.6kV dc

Package Type

DIP

Maximum Output Power

30W

Length

50.8mm

Depth

10.16mm

Width

25.4mm

Series

JTL

Standards/Approvals

No

Maximum Operating Temperature

75°C

Efficiency

90%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - JTL30 Series of Isolated DC-DC Converters


The JTL30 series from XP Power offers a highly reliable range of single, dual and triple output, 30 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 V dc in isolation and a high efficiency of up to 91%. These compact DC-DC converters have a wide 4:1 input range, high-power density and feature remote on/off settings.

30 W, isolated DC-DC converters

1600 V dc isolation

High-power density

Single, dual and triple outputs

Remote on/off settings

Wide 4:1 input range

-40°C to +75°C Operating temperature

High efficiency up to 91%

Industry standard package

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy