XP Power JTL DC/DC Converter, 5V dc/ 8 A, 75V dc Input, 18V Input 40 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-2377
Mfr. Part No.:
JTL4048S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

8A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

150000h

Number of Outputs

1

Output Voltage Adjustment Range

18/75 V

Isolation Voltage

1.6kV dc

Number of Pins

8

Package Type

DIP

Maximum Output Power

40W

Depth

10.2mm

Series

JTL

Width

50.8mm

Standards/Approvals

No

Length

50.8mm

Maximum Operating Temperature

85°C

Efficiency

92%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - JTL40 Series of Isolated DC-DC Converters


The JTL40 series from XP Power offers a highly reliable range of single and dual output, 40 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 92%. These compact DC-DC converters have a wide 4:1 input range, high power density and feature remote on/off settings.

40 W, isolated DC-DC converters

1600 VDC isolation

High power density

Single and dual outputs

Remote on/off settings

Wide 4:1 input range

-40 °C to +85 °C Operating temperature

High efficiency up to 92%

Industry standard package

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy