XP Power JWL50 DC/DC Converter, 24V dc/ 2.08 A, 36V dc Input, 9V Input 50 W, Through Hole, 105 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-2370
Mfr. Part No.:
JWL5024S24
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

2.08A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

Output Voltage Adjustment Range

9/36 V

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

2 x 1 in

Maximum Output Power

50W

Length

50.8mm

Width

25.4mm

Standards/Approvals

No

Series

JWL50

Depth

11mm

Efficiency

91%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW

XP EMCO - JWL50 Series of DC-DC Converters


The JWL50 series from XP Power offers a highly reliable range of regulated single output, 50 W DC-DC converters. The series has been designed in a six-sided, 2” x 1” metal package with an industry standard footprint and feature a 4:1 ultra-wide input voltage range.

50 W

1500 V dc Isolation

Operating temperature 40°C to +100 °C

2” x 1” metal cased package

High-power density

4:1 ultra-wide input voltage range

Meets ITE safety approvals

Regulated single output

3-year warranty

Remote on/off

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy