XP Power JWL50 DC/DC Converter, 5V/ 10 A, 36V dc Input, 9V Input 50 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
122-4518
Distrelec Article No.:
302-41-764
Mfr. Part No.:
JWL5024S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

10A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

230000000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Number of Pins

6

Maximum Output Power

50W

Package Type

2 x 1 in

Width

25.4mm

Series

JWL50

Standards/Approvals

No

Length

50.8mm

Depth

11mm

Efficiency

92%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW

XP EMCO - JWL50 Series of DC-DC Converters


The JWL50 series from XP Power offers a highly reliable range of regulated single output, 50 W DC-DC converters. The series has been designed in a six-sided, 2” x 1” metal package with an industry standard footprint and feature a 4:1 ultra-wide input voltage range.

50 W

1500 V dc Isolation

Operating temperature 40°C to +100 °C

2” x 1” metal cased package

High-power density

4:1 ultra-wide input voltage range

Meets ITE safety approvals

Regulated single output

3-year warranty

Remote on/off

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy