XP Power JWL50 DC/DC Converter, 5V dc/ 10 A, 36V dc Input, 9V Input 50 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$1,280.29

(exc. GST)

$1,408.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$1,280.29$128.029
2 - 3$1,252.12$125.212
4 +$1,225.25$122.525

*price indicative

RS Stock No.:
161-9281
Mfr. Part No.:
JWL5024S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

10A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

230000000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Number of Pins

6

Maximum Output Power

50W

Package Type

2 x 1 in

Depth

11mm

Width

25.4mm

Length

50.8mm

Series

JWL50

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Efficiency

91%

COO (Country of Origin):
TW

XP EMCO - JWL50 Series of DC-DC Converters


The JWL50 series from XP Power offers a highly reliable range of regulated single output, 50 W DC-DC converters. The series has been designed in a six-sided, 2” x 1” metal package with an industry standard footprint and feature a 4:1 ultra-wide input voltage range.

50 W

1500 V dc Isolation

Operating temperature 40°C to +100 °C

2” x 1” metal cased package

High-power density

4:1 ultra-wide input voltage range

Meets ITE safety approvals

Regulated single output

3-year warranty

Remote on/off

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy