XP Power RCQ50 DC/DC Converter, 15V dc/ 3.33 A, 160V Input, 66V Input 50 W, Through Hole, 105 °C Max Temp -40 °C Min

This image is representative of the product range

Subtotal (1 tube of 5 units)*

$1,080.09

(exc. GST)

$1,188.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$1,080.09$216.018

*price indicative

RS Stock No.:
167-2363
Mfr. Part No.:
RCQ5072S15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

66V

Maximum Input Voltage

160V

Output Current 1

3.33A

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

66/160 V

Isolation Voltage

3kV ac

Number of Pins

8

Maximum Output Power

50W

Package Type

DIP

Length

57.9mm

Depth

12.5mm

Standards/Approvals

No

Width

36.8mm

Series

RCQ50

Efficiency

92%

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - RCQ50 Series of DC-DC Converters


The RCQ50 series from XP Power offers a highly reliable range of isolated, 50 W DC-DC converters. This regulated single output series features 3000 V ac in isolation, and is also designed to comply with EN50155 and IEC60571 and meets EN50121-3-2 EMC standards.

50 W

3000 V ac isolation

Regulated single output

72 V dc and 110 V dc for rail applications

Operating temperature -40 °C to +100 °C

Remote ON/OFF and remote sense

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy