XP Power RCQ50 DC/DC Converter, 24V dc/ 2.08 A, 160V dc Input, -40V Input 50 W, Through Hole, 105 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$175.52

(exc. GST)

$193.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1$175.52
2 - 2$172.45
3 +$168.53

*price indicative

Packaging Options:
RS Stock No.:
122-4533
Distrelec Article No.:
302-41-818
Mfr. Part No.:
RCQ50110S24
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

-40V

Maximum Input Voltage

160V dc

Output Current 1

2.08A

Mount Type

Through Hole

MTBF

310000000h

Number of Outputs

1

Isolation Voltage

3kV ac

Number of Pins

8

Maximum Output Power

50W

Package Type

Quarter Brick

Width

36.8mm

Series

RCQ50

Length

57.9mm

Depth

12.5mm

Standards/Approvals

No

Efficiency

91%

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - RCQ50 Series of DC-DC Converters


The RCQ50 series from XP Power offers a highly reliable range of isolated, 50 W DC-DC converters. This regulated single output series features 3000 V ac in isolation, and is also designed to comply with EN50155 and IEC60571 and meets EN50121-3-2 EMC standards.

50 W

3000 V ac isolation

Regulated single output

72 V dc and 110 V dc for rail applications

Operating temperature -40 °C to +100 °C

Remote ON/OFF and remote sense

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy