XP Power RDC40 DC-DC Converter, 3.3V dc/ 10A Output, 55 → 176 V dc Input, 40W, Through Hole, +85°C Max Temp

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2315
Mfr. Part No.:
RDC40110S3V3
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

3.3V dc

Input Voltage Range

55 → 176 V dc

Power Rating

40W

Input Voltage Nominal

110 V dc

Output Current

10A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-10 → +10%

Package

2 x 1.6 in

Isolation Voltage

1.5kV ac

Width

40.6mm

Length

50.8mm

Depth

10.16mm

Series

RDC40

Railway Approved

Yes

Load Regulation

±0.5%

Maximum Temperature

+85°C

Standards Met

CE Certified, EN50121-3-2, EN50155, EN55011, EN60950-1:2006+A12:2011, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, LVD, MIL-HDBK-217F, TUV

Minimum Temperature

-40°C

Medical Approved

No

COO (Country of Origin):
TW

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy