XP Power RDC40 DC-DC Converter, 12V dc/ 3.35A Output, 55 → 176 V dc Input, 40W, Through Hole, +85°C Max Temp

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-9260
Mfr. Part No.:
RDC40110S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

12V dc

Input Voltage Range

55 → 176 V dc

Power Rating

40W

Input Voltage Nominal

110 V dc

Output Current

3.35A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-10 → +10%

Package

2 x 1.6 in

Isolation Voltage

1.5kV ac

Length

50.8mm

Width

40.6mm

Depth

10.16mm

Railway Approved

Yes

Series

RDC40

Load Regulation

±0.5%

Medical Approved

No

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Standards Met

CE Certified, EN50121-3-2, EN50155, EN55011, EN60950-1:2006+A12:2011, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, LVD, MIL-HDBK-217F, TUV

COO (Country of Origin):
TW

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy