XP Power RDC40 DC-DC Converter, ±12V dc/ ±1.65A Output, 36 → 140 V dc Input, 40W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 167-2311
- Mfr. Part No.:
- RDC4072D12
- Brand:
- XP Power
This image is representative of the product range
- RS Stock No.:
- 167-2311
- Mfr. Part No.:
- RDC4072D12
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 36 → 140 V dc | |
| Power Rating | 40W | |
| Input Voltage Nominal | 72 V dc | |
| Output Current | ±1.65A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | 2 x 1.6 in | |
| Isolation Voltage | 1.5kV ac | |
| Width | 40.6mm | |
| Depth | 10.16mm | |
| Length | 50.8mm | |
| Railway Approved | Yes | |
| Series | RDC40 | |
| Load Regulation | ±1% | |
| Medical Approved | No | |
| Minimum Temperature | -40°C | |
| Standards Met | CE Certified, EN50121-3-2, EN50155, EN55011, EN60950-1:2006+A12:2011, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, LVD, MIL-HDBK-217F, TUV | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±12V dc | ||
Input Voltage Range 36 → 140 V dc | ||
Power Rating 40W | ||
Input Voltage Nominal 72 V dc | ||
Output Current ±1.65A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package 2 x 1.6 in | ||
Isolation Voltage 1.5kV ac | ||
Width 40.6mm | ||
Depth 10.16mm | ||
Length 50.8mm | ||
Railway Approved Yes | ||
Series RDC40 | ||
Load Regulation ±1% | ||
Medical Approved No | ||
Minimum Temperature -40°C | ||
Standards Met CE Certified, EN50121-3-2, EN50155, EN55011, EN60950-1:2006+A12:2011, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, LVD, MIL-HDBK-217F, TUV | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 2608311
- Mfr. Part No. Z745D
- RS Stock No. 2241461
- Mfr. Part No. GTZ3210000R0001
- RS Stock No. 2241455
- Mfr. Part No. GTZ3229000R0001
Related links
- XP Power RDC40 DC-DC Converter 36 → 140 V dc Input Through Hole, +85°C Max Temp
- XP Power RDC40 DC-DC Converter 36 → 140 V dc Input Through Hole, +85°C Max Temp
- XP Power RDC40 DC-DC Converter 36 → 140 V dc Input Through Hole, +85°C Max Temp
- XP Power RDC40 DC-DC Converter 36 → 140 V dc Input Through Hole, +85°C Max Temp
- XP Power RDC40 DC-DC Converter 36 → 140 V dc Input Through Hole, +85°C Max Temp -40°C
- XP Power RDC40 DC-DC Converter 55 → 176 V dc Input Through Hole, +85°C Max Temp
- XP Power RDC DC-DC Converter 36 → 140 V dc Input Through Hole, +85°C Max Temp -40°C
- XP Power RDC40 DC-DC Converter 55 → 176 V dc Input Through Hole, +85°C Max Temp











