XP Power RDC40 DC-DC Converter, 5V dc/ 8A Output, 36 → 140 V dc Input, 40W, Through Hole, +85°C Max Temp -40°C

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2316
Mfr. Part No.:
RDC4072S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

5V dc

Input Voltage Range

36 → 140 V dc

Power Rating

40W

Input Voltage Nominal

72 V dc

Output Current

8A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-10 → +10%

Package

2 x 1.6 in

Isolation Voltage

1.5kV ac

Width

40.6mm

Length

50.8mm

Depth

10.16mm

Series

RDC40

Railway Approved

Yes

Load Regulation

±0.5%

Medical Approved

No

Minimum Temperature

-40°C

Standards Met

CE Certified, EN50121-3-2, EN50155, EN55011, EN60950-1:2006+A12:2011, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, LVD, MIL-HDBK-217F, TUV

Maximum Temperature

+85°C

COO (Country of Origin):
TW

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy