XP Power JHL06 DC/DC Converter, 15V dc/ 400 mA, 30V dc Input, 20V Input 6 W, Through Hole, 80 °C Max Temp -20 °C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-1994
Mfr. Part No.:
JHL0624S15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

30V dc

Minimum Input Voltage

20V

Output Current 1

400mA

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

20/30 V

Number of Pins

24

Isolation Voltage

4kV ac

Package Type

DIP

Maximum Output Power

6W

Series

JHL06

Width

20.32mm

Standards/Approvals

No

Length

31.75mm

Depth

10.2mm

Minimum Operating Temperature

-20°C

Efficiency

85%

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW

XP Power - JHL06 Series of Isolated DC-DC Converters


The JHL06 series offers a highly reliable range of single and dual output, 6 W, isolated DC-DC converters. The series features 4000 V ac reinforced insulation, 2 μA patient leakage current and is available in an industry standard DIP24 package. These compact DC-DC converters are internationally medical approved, meet IEC60601-1, 3rd Edition and EN55011 level A with no external components. The range also features 2 MOPP isolation at 250 V ac and a wide -20 °C to +80 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

6 W, isolated DC-DC converters

Wide -40 °C to +80 °C operating temperature range

Internationally medical approved

Industry standard DIP24 package

4000 V ac reinforced insulation

2 μA patient leakage current

Meets IEC60601-1, 3rd Edition

2 MOPP isolation at 250 V ac

XP Power Isolated DC-DC Converters


Each (In a Bag of 2)
$10.955
Each (In a Bag of 2)
$11.095
  • RS Stock No. 0204850
  • Mfr. Part No. 400EP18A
Each
$26.38
Each (In a Bag of 2)
$11.035

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy