XP Power JHL06 DC-DC Converter, 5V dc/ 1.2A Output, 10 → 17 V dc Input, 6W, Through Hole, +80°C Max Temp -20°C

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
122-6228
Mfr. Part No.:
JHL0612S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

5V dc

Input Voltage Range

10 → 17 V dc

Power Rating

6W

Input Voltage Nominal

12 V dc

Output Current

1.2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

4kV ac

Length

31.75mm

Depth

10.2mm

Width

20.32mm

Railway Approved

No

Series

JHL06

Load Regulation

±1%

Standards Met

ANSI/AAMI ES60601-1, CSA-22.2 No.60601-1:2008, EN55011, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, MIL-HDBK-217F

Minimum Temperature

-20°C

Maximum Temperature

+80°C

Medical Approved

Yes

COO (Country of Origin):
TW

XP Power - JHL06 Series of Isolated DC-DC Converters


The JHL06 series offers a highly reliable range of single and dual output, 6 W, isolated DC-DC converters. The series features 4000 V ac reinforced insulation, 2 μA patient leakage current and is available in an industry standard DIP24 package. These compact DC-DC converters are internationally medical approved, meet IEC60601-1, 3rd Edition and EN55011 level A with no external components. The range also features 2 MOPP isolation at 250 V ac and a wide -20 °C to +80 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

6 W, isolated DC-DC converters

Wide -40 °C to +80 °C operating temperature range

Internationally medical approved

Industry standard DIP24 package

4000 V ac reinforced insulation

2 μA patient leakage current

Meets IEC60601-1, 3rd Edition

2 MOPP isolation at 250 V ac

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy