TRACO POWER TDL 2 DC/DC Converter, 5V dc/ 400 mA, 36V dc Input, 18V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 906-8541
- Mfr. Part No.:
- TDL 2-2411
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $1.44
View bulk pricing optionsSubtotal (1 unit)*
$27.69
(exc. GST)
$30.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $27.69 | - |
| 3 - 4 | $27.21 | $1.44 |
| 5 + | $26.71 | $4.90 |
*price indicative
- RS Stock No.:
- 906-8541
- Mfr. Part No.:
- TDL 2-2411
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 400mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 4226000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 5 | |
| Maximum Output Power | 2W | |
| Package Type | DIP | |
| Length | 13.97mm | |
| Series | TDL 2 | |
| Depth | 7.87mm | |
| Width | 13.97mm | |
| Standards/Approvals | No | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 400mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 4226000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 5 | ||
Maximum Output Power 2W | ||
Package Type DIP | ||
Length 13.97mm | ||
Series TDL 2 | ||
Depth 7.87mm | ||
Width 13.97mm | ||
Standards/Approvals No | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TW
Traco 2W DIP Single/Dual Output Regulated DC-DC Converter - TDL 2 Series
The TDL 2 series of compact 2 W isolated DC-DC converters in a DIP package. The TDL 2 series offers various features such as small form factor, fully regulated outputs, short circuit protection & compatible with remote applications.
Related links
- TRACOPOWER TDL 2 DC/DC Converter 36V dc Input PCB 5-Pin
- TRACOPOWER TDL 2 DC/DC Converter 18V dc Input PCB 5-Pin
- TRACOPOWER TDL 2 DC/DC Converter 36V dc Input PCB 5-Pin
- TRACOPOWER TDL 2 DC/DC Converter 75V dc Input PCB 5-Pin
- TRACOPOWER TDL 2 DC/DC Converter 36V dc Input PCB 5-Pin
- TRACOPOWER TDL 2 DC/DC Converter 36V dc Input PCB 5-Pin
- TRACOPOWER TDL 2 DC/DC Converter 18V dc Input PCB 5-Pin
- TRACOPOWER TDL 2 DC/DC Converter 18V dc Input PCB 5-Pin
