XP Power JHL06 DC/DC Converter, 5V dc/ 1.2 A, 30V dc Input, 20V Input 6 W, Through Hole, 80 °C Max Temp -20 °C Min Temp,

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-1369
Mfr. Part No.:
JHL0624S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

30V dc

Minimum Input Voltage

20V

Output Current 1

1.2A

Mount Type

Through Hole

MTBF

1000000h

Number of Outputs

1

Isolation Voltage

4kV ac

Number of Pins

24

Package Type

DIP

Maximum Output Power

6W

Depth

10.2mm

Standards/Approvals

No

Length

31.75mm

Series

JHL06

Width

20.32mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Efficiency

78%

COO (Country of Origin):
TW

XP Power - JHL06 Series of Isolated DC-DC Converters


The JHL06 series offers a highly reliable range of single and dual output, 6 W, isolated DC-DC converters. The series features 4000 V ac reinforced insulation, 2 μA patient leakage current and is available in an industry standard DIP24 package. These Compact DC-DC converters are internationally medical approved, meet IEC60601-1, 3rd Edition and EN55011 level A with no external components. The range also features 2 MOPP isolation at 250 V ac and a wide -20 °C to +80 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

6 W, isolated DC-DC converters

Wide -40 °C to +80 °C operating temperature range

Internationally medical approved

Industry standard DIP24 package

4000 V ac reinforced insulation

2 μA patient leakage current

Meets IEC60601-1, 3rd Edition

2 MOPP isolation at 250 V ac

XP Power Isolated DC-DC Converters


Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy