Murata Power Solutions MGJ1 DC-DC Converter, ±15V dc/ 50mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount,
- RS Stock No.:
- 123-4633
- Mfr. Part No.:
- MGJ1D051505MPC-R7
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-4633
- Mfr. Part No.:
- MGJ1D051505MPC-R7
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 50mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Isolation Voltage | 5.7kV dc | |
| Length | 19.94mm | |
| Width | 14.99mm | |
| Depth | 4.41mm | |
| Series | MGJ1 | |
| Load Regulation | Maximum of 0.5 (Output 2) %, Maximum of 8.1(Output 1) % | |
| Maximum Temperature | +105°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±15V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 50mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Isolation Voltage 5.7kV dc | ||
Length 19.94mm | ||
Width 14.99mm | ||
Depth 4.41mm | ||
Series MGJ1 | ||
Load Regulation Maximum of 0.5 (Output 2) %, Maximum of 8.1(Output 1) % | ||
Maximum Temperature +105°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- GB
Murata MGJ Series Isolated DC-DC Converter
Murata MGJ Series of isolated DC-DC converters offer an ideal solution for "high side" & "low side" gate drive circuits for IGBTs & MOSFETS in bridge circuits. The MGJ Series offers a choice of asymmetric output voltages and enables your application to optimise drive levels for the best system efficiency.
The MGJ Series has been designed with high isolation requirements, so can be used within motor drives & inverters and offers long service & reliability.
Features and Benefits
Optimised bipolar output voltages for IGBT / MOSFET gate drives
Continuous barrier withstand voltage 3kVDC
Surface mount package
Ultra low coupling capacitance 15pF
5.7k V dc isolation test voltage
Murata Power Solutions - 0.75W to 15W
Related links
- Murata Power Solutions MGJ1 DC/DC Converter, 15V dc/ 50 mA Output
- Murata Power Solutions NTA DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount,
- Murata Power Solutions MTE1 DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +85°C
- Murata Power Solutions MTE1 Isolated DC-DC Converter 4.5 → 5.5 V dc Input Surface
- Murata Power Solutions MTE1 Isolated DC-DC Converter 4.5 → 5.5 V dc Input Surface
- Murata Power Solutions NTA DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount,
- Murata Power Solutions MTE1 Isolated DC-DC Converter 4.5 → 5.5 V dc Input Surface
- Murata Power Solutions NTE DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +85°C
