Murata Power Solutions NKE DC/DC Converter, 9V dc/ 111 mA Output, 10.8V dc Input, +85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 167-0906
- Mfr. Part No.:
- NKE1209SC
- Brand:
- Murata Power Solutions
Subtotal (1 tube of 40 units)*
$380.38
(exc. GST)
$418.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $380.38 | $9.51 |
*price indicative
- RS Stock No.:
- 167-0906
- Mfr. Part No.:
- NKE1209SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage | 9V dc | |
| Minimum Input Voltage | 10.8V dc | |
| Output Current | 111mA | |
| Depth | 7.46mm | |
| Series | NKE | |
| Length | 11.48mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 9V dc | ||
Minimum Input Voltage 10.8V dc | ||
Output Current 111mA | ||
Depth 7.46mm | ||
Series NKE | ||
Length 11.48mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NKE Series
SIP-4 package
3kVdc isolation
Fully encapsulated
UL 94V-0 package material
Murata Power Solutions - SIP
Approvals
UL 60950
- RS Stock No. 2405607
- Mfr. Part No. 6EP3133-0TA10-0AY0
Each
$414.53
- RS Stock No. 2405610
- Mfr. Part No. 6EP3233-0TA10-0AY0
Each
$462.05
- RS Stock No. 2405605
- Mfr. Part No. 6EP3123-0TA00-0AY0
Each
$398.69
- RS Stock No. 2405611
- Mfr. Part No. 6EP3332-0TA00-0AY0
Each
$534.94
Related links
- Murata Power Solutions NTE DC/DC Converter, 9V dc/ 111 mA Output
- Murata Power Solutions MEJ2 DC/DC Converter, 9V dc/ 111 mA Output
- Murata Power Solutions NMH DC/DC Converter, 9V dc/ 111 mA Output
- Murata Power Solutions MEJ1 DC/DC Converter, 9V dc/ 111 mA Output
- Murata Power Solutions NMV DC/DC Converter, 9V dc/ 111 mA Output
- Murata Power Solutions NKE DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NKE DC/DC Converter, 5V dc/ 200 mA Output
- Murata Power Solutions NKE DC/DC Converter, 15V dc/ 66 mA Output












