Murata Power Solutions NKE DC/DC Converter, 5V dc/ 200 mA Output, 10.8V dc Input, +85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 167-0901
- Mfr. Part No.:
- NKE1205DC
- Brand:
- Murata Power Solutions
Subtotal (1 tube of 40 units)*
$385.32
(exc. GST)
$423.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $385.32 | $9.633 |
*price indicative
- RS Stock No.:
- 167-0901
- Mfr. Part No.:
- NKE1205DC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 10.8V dc | |
| Output Current | 200mA | |
| Length | 11.5mm | |
| Depth | 5.4mm | |
| Series | NKE | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 10.8V dc | ||
Output Current 200mA | ||
Length 11.5mm | ||
Depth 5.4mm | ||
Series NKE | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 1W DIP Single Output Unregulated Isolated DC-DC Converter - NKE Series
Isolated sub miniature SIP4 module
3kVdc isolation
Fully encapsulated
UL 94V-0 package material
Murata Power Solutions - DIP
- RS Stock No. 2405610
- Mfr. Part No. 6EP3233-0TA10-0AY0
Each
$462.05
- RS Stock No. 2405605
- Mfr. Part No. 6EP3123-0TA00-0AY0
Each
$398.69
- RS Stock No. 1670862
- Mfr. Part No. CRE1S2412SC
1 Tube of 35
$157.63
- RS Stock No. 2604590
- Mfr. Part No. CCG1R5-48-05SF
Each
$20.53
Related links
- Murata Power Solutions NKE DC/DC Converter, 9V dc/ 111 mA Output
- Murata Power Solutions NKE DC/DC Converter, 15V dc/ 66 mA Output
- Murata Power Solutions NKE DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NKE DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NKE DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NKE DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C
- Murata Power Solutions NXE1 DC/DC Converter, 5V dc/ 200 mA Output
- Murata Power Solutions MEJ1 DC/DC Converter, 5V dc/ 200 mA Output












