Murata Power Solutions NML DC/DC Converter, 15V dc/ 133 mA, 12V Input, 10.8V Input 2 W, Through Hole, Through Hole, 85
- RS Stock No.:
- 167-0877
- Mfr. Part No.:
- NML1215SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-0877
- Mfr. Part No.:
- NML1215SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Series | NML | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15 V dc | |
| Output Current 1 | 133 mA | |
| Maximum Input Voltage | 12 V | |
| Minimum Input Voltage | 10.8 V | |
| Maximum Output Power | 2 W | |
| Mount Type | Through Hole, Through Hole | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Pins | 4 | |
| Package Type | SIP | |
| Depth | 10 mm | |
| Efficiency | 85 % | |
| Isolation Voltage | 1 kV dc | |
| Length | 14 mm | |
| MTBF | 328000 h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 200 mV Pk-Pk | |
| Standards/Approvals | RoHS | |
| Weight | 2 g | |
| Width | 10 mm | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Series NML | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15 V dc | ||
Output Current 1 133 mA | ||
Maximum Input Voltage 12 V | ||
Minimum Input Voltage 10.8 V | ||
Maximum Output Power 2 W | ||
Mount Type Through Hole, Through Hole | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Pins 4 | ||
Package Type SIP | ||
Depth 10 mm | ||
Efficiency 85 % | ||
Isolation Voltage 1 kV dc | ||
Length 14 mm | ||
MTBF 328000 h | ||
Number of Outputs 1 | ||
Ripple and Noise 200 mV Pk-Pk | ||
Standards/Approvals RoHS | ||
Weight 2 g | ||
Width 10 mm | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Single Output Unregulated Isolated DC-DC Converter - NML Series
Isolated SIP4 package
1kVdc isolation
Unbalanced loading capability
Fully encapsulated
UL 94V-0 package material
Murata Power Solutions - SIP
Related links
- Murata Power Solutions NML DC/DC Converter 12V Input Through Hole 85
- Murata Power Solutions NML DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NML DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NML DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions NML DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NML DC/DC Converter, 12V dc/ 167 mA Output
- Murata Power Solutions NMK DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NML DC/DC Converter 13.2 V dc/ -40 °C Max Temp SIP
