Murata Power Solutions NTV DC/DC Converter, 9V dc/ 55 mA Output, 4.5V dc Input, +85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 167-0800
- Mfr. Part No.:
- NTV0509MC
- Brand:
- Murata Power Solutions
Subtotal (1 tube of 25 units)*
$368.60
(exc. GST)
$405.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $368.60 | $14.744 |
*price indicative
- RS Stock No.:
- 167-0800
- Mfr. Part No.:
- NTV0509MC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V dc | |
| Output Current | 55mA | |
| Depth | 6.35mm | |
| Series | NTV | |
| Length | 15.24mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 9V dc | ||
Minimum Input Voltage 4.5V dc | ||
Output Current 55mA | ||
Depth 6.35mm | ||
Series NTV | ||
Length 15.24mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
Murata 1W SMD Dual Output Unregulated Isolated DC-DC Converter - NTV Series
Isolated SMT DIP12 plastic case
3kVdc isolation
Fully encapsulated
UL 94V-0 package material
Related links
- Murata Power Solutions NTV DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +85°C
- Murata Power Solutions MEJ1 DC/DC Converter, 9V dc/ 55 mA Output
- Murata Power Solutions NTA DC/DC Converter, 9V dc/ 55 mA Output
- Murata Power Solutions NMJ DC/DC Converter, 9V dc/ 55 mA Output
- Murata Power Solutions NTV DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NTV DC/DC Converter 13.2V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NMV DC/DC Converter -9 V dc/ 55 mA 4.5V Input 1 W Through Hole,
- Murata Power Solutions NMV DC/DC Converter, 9V dc/ 111 mA Output
