Murata Power Solutions NTV DC-DC Converter, ±9V dc/ ±55mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C
- RS Stock No.:
- 689-5548
- Mfr. Part No.:
- NTV0509MC
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 689-5548
- Mfr. Part No.:
- NTV0509MC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±9V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | ±55mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | MiniSMD | |
| Isolation Voltage | 3kV dc | |
| Length | 15.24mm | |
| Depth | 6.35mm | |
| Series | NTV | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±9V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current ±55mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package MiniSMD | ||
Isolation Voltage 3kV dc | ||
Length 15.24mm | ||
Depth 6.35mm | ||
Series NTV | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 1W SMD Dual Output Unregulated Isolated DC-DC Converter - NTV Series
Isolated SMT DIP12 plastic case
3kVdc isolation
Fully encapsulated
UL 94V-0 package material
Related links
- Murata Power Solutions NTA DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +85°C
- Murata Power Solutions MEJ1 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions NMJ DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +60°C
- Murata Power Solutions NTE DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +85°C
- Murata Power Solutions NTV DC/DC Converter, 9V dc/ 55 mA Output
- XP Power IA DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp -40°C
- Murata Power Solutions MTE1 Isolated DC-DC Converter 4.5 → 5.5 V dc Input Surface
- Murata Power Solutions NMJ Isolated DC-DC Converter 10.8 → 13.2 V dc Input Through
