Murata Power Solutions NMV DC/DC Converter, 9V dc, -9 V dc/ 55 mA, 5V Input, 4.5V Input 1 W, Through Hole, Through Hole,
- RS Stock No.:
- 167-0790
- Mfr. Part No.:
- NMV0509SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-0790
- Mfr. Part No.:
- NMV0509SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Series | NMV | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 9 V dc, -9 V dc | |
| Output Current 1 | 55 mA | |
| Maximum Input Voltage | 5 V | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Output Power | 1 W | |
| Mount Type | Through Hole, Through Hole | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Depth | 10 mm | |
| Efficiency | 76 % | |
| Isolation Voltage | 3 kV dc | |
| Length | 19.5 mm | |
| MTBF | 2258000 h | |
| Number of Outputs | 2 | |
| Output Current 2 | 55 mA | |
| Output Voltage 2 | -9 V | |
| Ripple and Noise | 9.4 mV | |
| Standards/Approvals | RoHS | |
| Weight | 2.1 g | |
| Width | 10 mm | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Series NMV | ||
Product Type DC/DC Converter | ||
Output Voltage 1 9 V dc, -9 V dc | ||
Output Current 1 55 mA | ||
Maximum Input Voltage 5 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Output Power 1 W | ||
Mount Type Through Hole, Through Hole | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Pins 7 | ||
Package Type SIP | ||
Depth 10 mm | ||
Efficiency 76 % | ||
Isolation Voltage 3 kV dc | ||
Length 19.5 mm | ||
MTBF 2258000 h | ||
Number of Outputs 2 | ||
Output Current 2 55 mA | ||
Output Voltage 2 -9 V | ||
Ripple and Noise 9.4 mV | ||
Standards/Approvals RoHS | ||
Weight 2.1 g | ||
Width 10 mm | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMV Series
High efficiency
Unregulated output
No de-rating
3kV input/output isolation
No external components required
Internal SMD construction
SIP7 plastic package
UL 94V-0 package material
Murata Power Solutions - SIP
Note
MTBF to MIL-HDBK-217F (25°C).
Related links
- Murata Power Solutions NMV DC/DC Converter -9 V dc/ 55 mA 4.5V Input 1 W Through Hole,
- Murata Power Solutions NMS DC/DC Converter -9 V dc/ 111 mA 4.5V Input 2 W 70 °C
- Murata Power Solutions NMV DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions NMV DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NMV DC/DC Converter -5 V dc/ 100 mA 4.5V Input 1 W 85 °C
- Murata Power Solutions NMV DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMV DC/DC Converter, 9V dc/ 111 mA Output
- Murata Power Solutions NMK DC/DC Converter 5V Input Through Hole 85 °C
