Murata Power Solutions NTA DC/DC Converter, 9V dc/ 55 mA Output, 4.5V dc Input, +85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 167-0577
- Mfr. Part No.:
- NTA0509MC
- Brand:
- Murata Power Solutions
Get a bulk buy discount
Add 2 more to save $11.72
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$266.48
(exc. GST)
$293.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $266.48 | $10.659 | - |
| 2 - 3 | $260.62 | $10.425 | $11.72 |
| 4 + | $255.04 | $10.202 | $45.76 |
*price indicative
- RS Stock No.:
- 167-0577
- Mfr. Part No.:
- NTA0509MC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 9V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V dc | |
| Output Current | 55mA | |
| Depth | 6.35mm | |
| Length | 15.24mm | |
| Series | NTA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 9V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V dc | ||
Output Current 55mA | ||
Depth 6.35mm | ||
Length 15.24mm | ||
Series NTA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
Murata 1W SMD Dual Output Unregulated Isolated DC-DC Converter - SMD NTA Series
Isolated SMT DIP10 plastic case
1kVdc isolation
Fully encapsulated
UL 94V-0 package material
Related links
- Murata Power Solutions NTA DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +85°C
- Murata Power Solutions MEJ1 DC/DC Converter, 9V dc/ 55 mA Output
- Murata Power Solutions NTV DC/DC Converter, 9V dc/ 55 mA Output
- Murata Power Solutions NMJ DC/DC Converter, 9V dc/ 55 mA Output
- Murata Power Solutions NTA DC/DC Converter, 15V dc/ 33 mA Output
- Murata Power Solutions NTA DC/DC Converter, 5V dc/ 100 mA Output
- Murata Power Solutions NTA DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount,
- Murata Power Solutions NTA DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
