RS PRO 2 Output 200 VA Chassis Mount Transformer, 15 V ac, ASNZS 61558.1, CE, RoHS, IECBSEN 615584, ASNZS 61558..4,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$235.48

(exc. GST)

$259.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$235.48
10 - 49$228.89
50 +$188.38

*price indicative

RS Stock No.:
503-934
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Primary Voltage

230 V ac

Product Type

Chassis Mount Transformer

Secondary Voltage

15 V ac

Number of Outputs

2

Power

200VA

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Length

100mm

Width

92mm

Depth

65.82mm

Weight

2.8kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards/Approvals

ASNZS 61558.1, CE, RoHS, IECBSEN 615584, ASNZS 61558..4, IECBSEN 615586, ASNZS 61558..6, IECBSEN 615581

COO (Country of Origin):
PL
Chassis Mount Frame 75VA to 200VA

The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Optional terminal shrouds for 75VA and 100VA(503-928)

Standards

BS3535; EN 60 742

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy