Murata Power Solutions NMJ DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 167-0760
- Mfr. Part No.:
- NMJ0505SAC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$475.67
(exc. GST)
$523.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $475.67 | $19.027 |
| 2 - 3 | $465.21 | $18.608 |
| 4 + | $455.23 | $18.209 |
*price indicative
- RS Stock No.:
- 167-0760
- Mfr. Part No.:
- NMJ0505SAC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| MTBF | 13360000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 5.2kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Length | 19.5mm | |
| Width | 19.5mm | |
| Series | NMJ | |
| Depth | 12.5mm | |
| Standards/Approvals | RoHS | |
| Weight | 4.3g | |
| Efficiency | 68% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
MTBF 13360000h | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 5.2kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Length 19.5mm | ||
Width 19.5mm | ||
Series NMJ | ||
Depth 12.5mm | ||
Standards/Approvals RoHS | ||
Weight 4.3g | ||
Efficiency 68% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMJ Series
The Murata PS NMJ series are dual and single output DC/DC converters in a 7 pin SIP package style offering pin and functionality compatibility with the NMV series SIP DC/DC converters. The NMJ series is UL60950 recognized and suitable for applications where safety and miniaturisation are very important.
Power density 0.42W/cm3
Wide temperature performance at full 1 watt load, –40C to 60C
Single and dual outputs
UL 94V-0 package material
No heatsink required
Footprint 1.91cm²
SIP package style
5.2k VDC isolation
3V, 5V & 12V input
3V, 5V, 9V, 12V and 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
Pin compatible with the NMV series SIP DC/DC converters
MTTF up to 13 million hours
Murata Power Solutions - SIP
Approvals
UL 60950
Related links
- Murata Power Solutions NMJ DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMJ DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMJ DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMJ DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MER1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NME DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEJ2 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEE1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
