Murata Power Solutions NMA DC/DC Converter, 12V dc/ 42 mA Output, 4.5V dc Input, +85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 167-0661
- Mfr. Part No.:
- NMA0512DC
- Brand:
- Murata Power Solutions
Get a bulk buy discount
Add 2 more to save $7.90
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$178.93
(exc. GST)
$196.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $178.93 | $7.157 | - |
| 2 - 3 | $174.98 | $6.999 | $7.90 |
| 4 + | $171.21 | $6.848 | $30.88 |
*price indicative
- RS Stock No.:
- 167-0661
- Mfr. Part No.:
- NMA0512DC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V dc | |
| Output Current | 42mA | |
| Length | 19.5mm | |
| Series | NMA | |
| Depth | 6.8mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V dc | ||
Output Current 42mA | ||
Length 19.5mm | ||
Series NMA | ||
Depth 6.8mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Murata 1W DIP Dual Output Unregulated Isolated DC-DC Converter - NMA Series
High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
DIP14 plastic package
Murata Power Solutions - DIP
Note
MTBF to MIL-HDBK-217F (25°C).
Related links
- Murata Power Solutions NMA DC/DC Converter, 12V dc/ 42 mA Output
- Murata Power Solutions NMA DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions NMA DC/DC Converter -12 V dc/ 42 mA 4.5V Input 1 W 85 °C
- Murata Power Solutions NMA DC/DC Converter -12 V dc/ 42 mA 10.8V Input 1 W 85
- Murata Power Solutions MEA1 DC/DC Converter, 12V dc/ 42 mA Output
- Murata Power Solutions NMJ DC/DC Converter, 12V dc/ 42 mA Output
- Murata Power Solutions NKA DC/DC Converter, 12V dc/ 42 mA Output
- Murata Power Solutions NMA DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,
