Murata Power Solutions NMJ DC/DC Converter, 12V dc/ 42 mA Output, 10.8V dc Input, +60 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 167-0765
- Mfr. Part No.:
- NMJ1212SC
- Brand:
- Murata Power Solutions
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$452.91
(exc. GST)
$498.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $452.91 | $18.116 | - |
| 2 - 3 | $442.93 | $17.717 | 2% |
| 4 + | $433.42 | $17.337 | 4% |
*price indicative
- RS Stock No.:
- 167-0765
- Mfr. Part No.:
- NMJ1212SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 10.8V dc | |
| Output Current | 42mA | |
| Length | 19.5mm | |
| Series | NMJ | |
| Depth | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 10.8V dc | ||
Output Current 42mA | ||
Length 19.5mm | ||
Series NMJ | ||
Depth 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMJ Series
The Murata PS NMJ series are dual and single output DC/DC converters in a 7 pin SIP package style offering pin and functionality compatibility with the NMV series SIP DC/DC converters. The NMJ series is UL60950 recognized and suitable for applications where safety and miniaturisation are very important.
Power density 0.42W/cm3
Wide temperature performance at full 1 watt load, –40C to 60C
Single and dual outputs
UL 94V-0 package material
No heatsink required
Footprint 1.91cm²
SIP package style
5.2k VDC isolation
3V, 5V & 12V input
3V, 5V, 9V, 12V and 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
Pin compatible with the NMV series SIP DC/DC converters
MTTF up to 13 million hours
Murata Power Solutions - SIP
Approvals
UL 60950
Related links
- Murata Power Solutions NMJ DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions NMJ DC/DC Converter, 12V dc/ 83 mA Output
- Murata Power Solutions NMJ DC/DC Converter, 5V dc/ 200 mA Output
- Murata Power Solutions NMJ DC/DC Converter, 9V dc/ 55 mA Output
- Murata Power Solutions NMJ DC/DC Converter, 3.3V dc/ 300 mA Output
- Murata Power Solutions NMJ DC/DC Converter, 15V dc/ 33 mA Output
- Murata Power Solutions NMJ DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +60°C
- Murata Power Solutions NMA DC/DC Converter, 12V dc/ 42 mA Output
