Murata Power Solutions NKA DC/DC Converter, 12V dc/ 42 mA Output, 10.8V dc Input, +85 °C Max Temp -40 °C Min Temp

Subtotal (1 tube of 30 units)*

$284.46

(exc. GST)

$312.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$284.46$9.482

*price indicative

RS Stock No.:
167-0855
Mfr. Part No.:
NKA1212SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage

12V dc

Minimum Input Voltage

10.8V dc

Output Current

42mA

Depth

5.95mm

Length

16.5mm

Series

NKA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN

Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - NKA Series


Isolated SIP7 module

3kVdc isolation

Fully encapsulated

UL 94V-0 package material

MTTF up to 1.6 million hours

Murata Power Solutions - SIP


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy