Murata Power Solutions NMV DC/DC Converter, 15V dc/ 67 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp

This image is representative of the product range

Subtotal (1 tube of 25 units)*

$327.75

(exc. GST)

$360.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$327.75$13.11

*price indicative

RS Stock No.:
167-0656
Mfr. Part No.:
NMV0515SAC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V dc

Output Current 1

67mA

Output Current 2

67mA

Mount Type

Through Hole

MTBF

1838000h

Number of Outputs

1

Ripple and Noise

14mV Pk-Pk

Output Voltage Adjustment Range

4.5/5.5 V

Isolation Voltage

3kV dc

Number of Pins

7

Maximum Output Power

1W

Package Type

SIP

Length

19.5mm

Depth

10mm

Series

NMV

Width

10mm

Weight

2.1g

Standards/Approvals

RoHS

Efficiency

78%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Murata 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMV Series


High efficiency

Unregulated output

No de-rating

3kV input/output isolation

No external components required

Internal SMD construction

SIP7 plastic package

UL 94V-0 package material

Murata Power Solutions - SIP


Note

MTBF to MIL-HDBK-217F (25°C).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy