Murata Power Solutions NMV DC/DC Converter, 5V dc/ 100 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 689-5306
- Mfr. Part No.:
- NMV0505DC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Add 7 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$14.47
(exc. GST)
$15.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 June 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $14.47 | - |
| 7 - 12 | $14.12 | 2% |
| 13 + | $13.93 | 3% |
*price indicative
- RS Stock No.:
- 689-5306
- Mfr. Part No.:
- NMV0505DC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -5V dc | |
| Number of Outputs | 2 | |
| MTBF | 3106000h | |
| Ripple and Noise | 14mV Pk-Pk | |
| Number of Pins | 14 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 1W | |
| Package Type | DIP | |
| Length | 19.5mm | |
| Depth | 6.8mm | |
| Series | NMV | |
| Width | 19.5mm | |
| Standards/Approvals | RoHS | |
| Weight | 2.4g | |
| Efficiency | 71.5% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -5V dc | ||
Number of Outputs 2 | ||
MTBF 3106000h | ||
Ripple and Noise 14mV Pk-Pk | ||
Number of Pins 14 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 1W | ||
Package Type DIP | ||
Length 19.5mm | ||
Depth 6.8mm | ||
Series NMV | ||
Width 19.5mm | ||
Standards/Approvals RoHS | ||
Weight 2.4g | ||
Efficiency 71.5% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Murata 1W DIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMV Series
Murata Power Solutions - DIP
Related links
- Murata Power Solutions NMV DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMV DC/DC Converter -5 V dc/ 100 mA 4.5V Input 1 W 85 °C
- Murata Power Solutions NMV DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMV DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NMV DC/DC Converter -15 V dc/ 33 mA 4.5V Input 1 W 85 °C
- Murata Power Solutions NMV DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NMV DC/DC Converter 5.5 V dc/ 4.5V Input 1 W 85 °C Max
- Murata Power Solutions NMV DC/DC Converter -9 V dc/ 55 mA 4.5V Input 1 W Through Hole,
