Murata Power Solutions NDTD DC/DC Converter, 15V dc, -15 V dc/ 100 mA, 9V Input, 4.5V Input 3 W, Through Hole, 85 °C Max

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
167-0640
Mfr. Part No.:
NDTD0515C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

15V dc, -15V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

9V

Output Current 1

100mA

Mount Type

Through Hole

Number of Outputs

2

MTBF

1676kH

Ripple and Noise

150mV Pk-Pk

Number of Pins

24

Isolation Voltage

1kV

Maximum Output Power

3W

Package Type

DIP

Width

32.26mm

Standards/Approvals

RoHS

Length

23.26mm

Weight

6g

Series

NDTD

Depth

7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

75%

Murata 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDTS/NDTD Series


Wide 2:1 input voltage range

Regulated output

1kV input/output isolation

Low profile

No heatsink required

Internal SMD construction

Continuous short circuit protection

DIP24 plastic package

UL 94V-0 package material

Murata Power Solutions - DIP


Note

MTBF to MIL-HDBK-217F (25°C).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy