Murata Power Solutions NDTD DC/DC Converter, 15V dc, -15 V dc/ 100 mA, 9V Input, 4.5V Input 3 W, Through Hole, 85 °C Max

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
151-234
Mfr. Part No.:
NDTD0515C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

15V dc, -15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

9V

Output Current 1

100mA

Mount Type

Through Hole

MTBF

1676kH

Number of Outputs

2

Ripple and Noise

150mV Pk-Pk

Isolation Voltage

1kV

Number of Pins

24

Package Type

DIP

Maximum Output Power

3W

Standards/Approvals

RoHS

Width

32.26mm

Series

NDTD

Depth

7mm

Length

23.26mm

Weight

6g

Maximum Operating Temperature

85°C

Efficiency

75%

Minimum Operating Temperature

-40°C

Murata 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDTS/NDTD Series


Wide 2:1 input voltage range

Regulated output

1kV input/output isolation

Low profile

No heatsink required

Internal SMD construction

Continuous short circuit protection

DIP24 plastic package

UL 94V-0 package material

Murata Power Solutions - DIP


Note

MTBF to MIL-HDBK-217F (25°C).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy