TRACO POWER THB 3 DC/DC Converter, 15V dc/ 100 mA, 9V dc Input, 4.5V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 161-9735
- Mfr. Part No.:
- THB 3-0523
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $24.68
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$561.45
(exc. GST)
$617.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 March 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $561.45 | $56.145 | - |
| 2 - 3 | $549.11 | $54.911 | $24.68 |
| 4 + | $537.33 | $53.733 | $96.48 |
*price indicative
- RS Stock No.:
- 161-9735
- Mfr. Part No.:
- THB 3-0523
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 9V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 2 | |
| Number of Pins | 24 | |
| Isolation Voltage | 4kV ac | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Depth | 10.5mm | |
| Standards/Approvals | No | |
| Length | 31.8mm | |
| Series | THB 3 | |
| Efficiency | 75% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 9V dc | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 2 | ||
Number of Pins 24 | ||
Isolation Voltage 4kV ac | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Depth 10.5mm | ||
Standards/Approvals No | ||
Length 31.8mm | ||
Series THB 3 | ||
Efficiency 75% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THB 3 Series
Note
MTBF to MIL-HDBK-217F (25°C).
Approvals
Standards
- RS Stock No. 0438171
- Mfr. Part No. TMR 3-0523
- RS Stock No. 2390024P
- Mfr. Part No. TEN 3-0523
- RS Stock No. 1247576
- Mfr. Part No. TMR 3-0523
- RS Stock No. 1665921
- Mfr. Part No. THP 3-2423
Related links
- TRACOPOWER TMR 3 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEL 3 DC/DC Converter 9V dc Input PCB
- TRACOPOWER THM 3 DC/DC Converter 9V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TEN 3 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THB 3 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THB 3 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THB 3 DC/DC Converter 9V dc Input PCB
- TRACOPOWER THB 3 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min










