Recom RB DC/DC Converter, 12V dc, -12 V dc/ 42 mA, 24V dc Input, 21.6V Input 1 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 166-9117
- Mfr. Part No.:
- RB-2412D
- Brand:
- Recom
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$243.01
(exc. GST)
$267.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 May 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $243.01 | $9.72 | - |
| 2 - 3 | $237.65 | $9.506 | 2% |
| 4 + | $232.56 | $9.302 | 4% |
*price indicative
- RS Stock No.:
- 166-9117
- Mfr. Part No.:
- RB-2412D
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc, -12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 21.6V | |
| Output Current 1 | 42mA | |
| Output Current 2 | 42mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 151000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 3.3/24 V | |
| Isolation Voltage | 500V ac | |
| Number of Pins | 7 | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Depth | 10.2mm | |
| Series | RB | |
| Length | 19.6mm | |
| Standards/Approvals | CSA C22.2 No. 60950-1, IEC60950-1, UL 60950-1, CAN | |
| Weight | 2.2g | |
| Width | 10.2mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc, -12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 21.6V | ||
Output Current 1 42mA | ||
Output Current 2 42mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 151000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 3.3/24 V | ||
Isolation Voltage 500V ac | ||
Number of Pins 7 | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Depth 10.2mm | ||
Series RB | ||
Length 19.6mm | ||
Standards/Approvals CSA C22.2 No. 60950-1, IEC60950-1, UL 60950-1, CAN | ||
Weight 2.2g | ||
Width 10.2mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 82% Efficiency Rating, 500V AC Isolation Voltage - RB Series - RB-2412D
Features & Benefits
Applications
What's the difference between regulated and unregulated DC-DC converters?
Related links
- Recom RB DC/DC Converter -12 V dc/ 42 mA 21.6V Input 1 W 85 °C Max Temp -40 °C
- Recom RB DC/DC Converter -12 V dc/ 42 mA 10.8V Input 1 W 85 °C Max Temp -40 °C
- Recom RH DC/DC Converter 24V dc Input Through Hole
- Recom R1D DC/DC Converter 24V dc Input Surface
- Recom RB DC/DC Converter -5 V dc/ 100 mA 21.6V Input 1 W 85 °C Max Temp -40 °C Min
- Recom RB DC/DC Converter -12 V dc/ 42 mA 4.5V Input 1 W 85 °C Max Temp -40 °C Min
- Recom RP DC/DC Converter 24V dc Input Through Hole
- Recom RB DC/DC Converter 15V dc Input Through Hole
