Recom RB DC/DC Converter, 12V dc, -12 V dc/ 42 mA, 12V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

$228.95

(exc. GST)

$251.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$228.95$9.158
2 - 3$223.90$8.956
4 +$219.10$8.764

*price indicative

RS Stock No.:
166-9114
Mfr. Part No.:
RB-1212D
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc, -12V dc

Minimum Input Voltage

10.8V

Maximum Input Voltage

12V dc

Output Current 1

42mA

Output Current 2

42mA

Mount Type

Through Hole

MTBF

151000h

Number of Outputs

2

Output Voltage Adjustment Range

3.3 → 24 V

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

500V ac

Number of Pins

7

Package Type

SIP

Maximum Output Power

1W

Length

19.6mm

Standards/Approvals

CAN, CSA C22.2 No. 60950-1, IEC60950-1, UL 60950-1

Width

10.2mm

Depth

10.2mm

Weight

2.2g

Series

RB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

82%

COO (Country of Origin):
TW

RECOM DC-DC Converter, Dual Output Type, 500V AC Isolation Voltage - RB Series - RB-1212D


Streamline your industrial power supply with this dual-output DC-DC converter from RECOM. It lets you run two 12V circuits off a single 12V input. As the output is unregulated, this handy device is a reliable choice for applications that can handle a little bit of voltage fluctuation. Thanks to the straightforward through-hole mounting method, installation is a breeze, and you can be sure your connections are physically and electrically secure. Plus, as it's isolated against surges of up to 1kV DC, this hardy piece of kit also protects your delicate electronic components in the event of a fault.

Features & Benefits


• Standardised SIP7 footprint offers easy integration into your system

• Wide operating temperature range of -40°C to +85°C for use in extreme conditions

• 1W rating means it's well suited to low-power operations

• Flame-retardant housing is self-extinguishing in under 10 seconds to help prevent the spread of fire

Applications


• Consumer electronics

• Data centres

• Telecommunications

How big is this product?


This miniature marvel has Compact dimensions of just 19.6 (L) x 10.2 (D) x 6mm (W), so it'll fit comfortably even where space is limited.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy