Recom R05P DC/DC Converter, 15V dc/ 66 mA, 5V dc Input, 4.5V Input 5 W, Through Hole, 95 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Subtotal (1 tube of 25 units)*

$609.19

(exc. GST)

$670.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$609.19$24.368

*price indicative

RS Stock No.:
166-8827
Mfr. Part No.:
R05P215D/P
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5V dc

Minimum Input Voltage

4.5V

Output Current 1

66mA

Output Current 2

66mA

Mount Type

Through Hole

Output Voltage 2

-15V dc

Number of Outputs

2

MTBF

2434000h

Number of Pins

7

Isolation Voltage

2.6kV ac

Package Type

SIP

Maximum Output Power

5W

Standards/Approvals

No

Length

19.5mm

Series

R05P

Depth

12.5mm

Efficiency

75%

Maximum Operating Temperature

95°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Recom 2W SIP Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RxxP2xx/P Series


Unregulated outputs

Medical safety approval EN 60601-1

5.2kV isolation, ideal for telecom and safety applications where high isolation is required

EN 60950 certified, rated for 250Vac

Continuous short circuit protection

UL94V-0 package material

SIP-7 package

Note

No de-rating over quoted operating temperature range.
MTBF to MIL-HDBK-217F (25°C).

Approvals

UL recognised, CSA

Standards

EN 60601-1, EN 60950-1, UL 60950-1, CSA C22.2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy