Recom RP30 F DC/DC Converter, 15V dc, -15 V dc/ 1 A, 24V dc Input, 18V Input 30 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 166-9070
- Mfr. Part No.:
- RP30-2415DF
- Brand:
- Recom
This image is representative of the product range
Add 2 more to save $48.60
View bulk pricing optionsSubtotal (1 tube of 9 units)*
$1,103.63
(exc. GST)
$1,213.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 February 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $1,103.63 | $122.626 | - |
| 2 - 3 | $1,079.33 | $119.926 | $48.60 |
| 4 + | $1,056.15 | $117.35 | $189.92 |
*price indicative
- RS Stock No.:
- 166-9070
- Mfr. Part No.:
- RP30-2415DF
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 1A | |
| Output Current 2 | 1A | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| MTBF | 2014000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 18/36 V | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Tube | |
| Maximum Output Power | 30W | |
| Length | 50.8mm | |
| Standards/Approvals | CSA, IEC, UL | |
| Weight | 48g | |
| Series | RP30 F | |
| Width | 10.2mm | |
| Depth | 10.2mm | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc, -15V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 1A | ||
Output Current 2 1A | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
MTBF 2014000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 18/36 V | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Package Type Tube | ||
Maximum Output Power 30W | ||
Length 50.8mm | ||
Standards/Approvals CSA, IEC, UL | ||
Weight 48g | ||
Series RP30 F | ||
Width 10.2mm | ||
Depth 10.2mm | ||
Efficiency 88% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 30W Single/Dual Output Regulated Isolated DC-DC Converter - RP30-F Series
Note
- RS Stock No. 1669058
- Mfr. Part No. RP30-2415SEW
- RS Stock No. 4599037P
- Mfr. Part No. RP30-2415SEW
- RS Stock No. 4599037
- Mfr. Part No. RP30-2415SEW
- RS Stock No. 0867355
- Mfr. Part No. MGFW304815-R
Related links
- Recom RP30 F DC/DC Converter -15 V dc/ 1 A 18V Input 30 W 85 °C Max Temp -40 °C
- Recom RP30 F DC/DC Converter -15 V dc/ 1 A 9V Input 30 W 85 °C Max Temp -40 °C
- Recom RP30 F DC/DC Converter 36V Input Through Hole 6-Pin DIP
- Recom RP30 F DC/DC Converter -5 V dc/ 3 A 18V Input 30 W 85 °C Max Temp -40 °C Min
- Recom RP30 FW DC/DC Converter -15 V dc/ 1 A 18V Input 30 W 85 °C Max Temp -40 °C
- Recom RP30 FW DC/DC Converter 24V dc Input Through Hole
- Recom RP30-EW DC/DC Converter -15 V dc/ 1 A 10V Input 30 W 85 °C Max Temp -40 °C
- Recom RP30-E DC/DC Converter -15 V dc/ 1 A 9V Input 30 W 85 °C Max Temp -40 °C










