Recom RP10 EW DC/DC Converter, 12V dc, -12 V dc/ 416 mA, 48V dc Input, 18V Input 1 W, Through Hole, 85 °C Max Temp -20
- RS Stock No.:
- 166-9066
- Mfr. Part No.:
- RP10-4812DEW
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 9 units)*
$758.92
(exc. GST)
$834.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 February 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $758.92 | $84.324 |
*price indicative
- RS Stock No.:
- 166-9066
- Mfr. Part No.:
- RP10-4812DEW
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc, -12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 48V dc | |
| Output Current 1 | 416mA | |
| Output Current 2 | 416mA | |
| Mount Type | Through Hole | |
| MTBF | 1976000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 18/75 V | |
| Ripple and Noise | 75mV Pk-Pk | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Package Type | Tube | |
| Maximum Output Power | 1W | |
| Width | 10.2mm | |
| Series | RP10 EW | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Weight | 27g | |
| Standards/Approvals | UR, RoHS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -20°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc, -12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 48V dc | ||
Output Current 1 416mA | ||
Output Current 2 416mA | ||
Mount Type Through Hole | ||
MTBF 1976000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 18/75 V | ||
Ripple and Noise 75mV Pk-Pk | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Package Type Tube | ||
Maximum Output Power 1W | ||
Width 10.2mm | ||
Series RP10 EW | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Weight 27g | ||
Standards/Approvals UR, RoHS | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -20°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
Recom 10W Single/Dual Output Regulated Isolated DC-DC Converter - RP10-EW Series
Note
MTBF to BELLCORE TR-NWT-000332.
Approvals
Standards
Related links
- Recom RP10 EW DC/DC Converter 48V dc Input Through Hole
- Recom RP10 EW DC/DC Converter 24V dc Input Through Hole
- Recom RP10 EW DC/DC Converter -15 V dc/ 333 mA 9V Input 1 W 85 °C Max Temp -20 °C
- Recom REM10 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom RP10-E DC/DC Converter 24V dc Input Through Hole
- Recom REM20-W DC/DC Converter -15 V dc/ 667 mA 18V Input 20 W 105 °C Max Temp -40
- TRACOPOWER TRI 10 Isolated DC-DC Converter 36V dc Input Through Hole, 85 °C Max Temp
- TRACOPOWER THD 10N DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
