Recom RP10 EW DC/DC Converter, 5V dc/ 2 A, 48V dc Input, 18V Input 10 W, Through Hole, 85 °C Max Temp -20 °C Min Temp,

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-9064
Mfr. Part No.:
RP10-4805SEW
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

18V

Maximum Input Voltage

48V dc

Output Current 1

2A

Output Current 2

2A

Mount Type

Through Hole

MTBF

1416000h

Number of Outputs

1

Output Voltage Adjustment Range

18/75 V

Ripple and Noise

50mV Pk-Pk

Isolation Voltage

1.6kV dc

Number of Pins

5

Maximum Output Power

10W

Package Type

Tube

Weight

27g

Length

50.8mm

Series

RP10 EW

Depth

10.2mm

Width

10.2mm

Standards/Approvals

CSA, IEC, UL

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-20°C

Efficiency

80%

COO (Country of Origin):
TW

Recom 10W Single/Dual Output Regulated Isolated DC-DC Converter - RP10-EW Series


10W 2x1" Metal Case

4:1 wide input range

Regulated outputs

1.6kV input/output isolation

Six side continuous shield

Efficiency up to 84%

Fixed operating frequency

Note

Operating temperature range is with derating.
MTBF to BELLCORE TR-NWT-000332.

Approvals

UL recognised

Standards

UL 609501

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy