Recom RI DC/DC Converter, 5V dc/ 400 mA, 12V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 42 units)*

$519.27

(exc. GST)

$571.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
1 - 1$519.27$12.364
2 - 3$507.83$12.091
4 +$496.94$11.832

*price indicative

RS Stock No.:
166-9050
Mfr. Part No.:
RI-1205S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

12V dc

Minimum Input Voltage

10.8V

Output Current 1

400mA

Output Current 2

400mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

151000h

Output Voltage Adjustment Range

3.3/24 V

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

1kV dc

Number of Pins

4

Maximum Output Power

1W

Package Type

SIP

Depth

10.2mm

Length

11.5mm

Series

RI

Standards/Approvals

UR, RoHS

Weight

2.2g

Width

10.2mm

Maximum Operating Temperature

85°C

Efficiency

80%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Recom 2W SIP Single Output Unregulated Isolated DC-DC Converter - RI Series


Industrial standard pin-out

No heatsink required

SIP4 package

High efficiency (80% typ)

Capacitor input filter

Isolation voltage 1kVdc (min)

Voltage; input ±10%, output ±5%

UL94V-0 package material

Note

Operating temperature is without derating.
/P suffix denotes continuous short circuit protection.

Related links